Esselte White Archive Box, H365mm x W550mm x D255mm
- RS Stock No.:
- 123-9659
- Mfr. Part No.:
- 128900
- Brand:
- Esselte
Discontinued product
- RS Stock No.:
- 123-9659
- Mfr. Part No.:
- 128900
- Brand:
- Esselte
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Esselte Large Archive Box
Esselte archive box is a strong and durable container for transporting and storing Esselte file storage boxes. A lid to keep contents secured and carry handles for easy transportation. Made from corrugated board which is 100% recyclable, lightweight and have areas for labelling contents.
Features and Benefits
Top flap-integrated lid
Accommodates 6 boxes 80 or 5 boxes 100
Flat packed with easy assembly following clear instructions printed on the box
Double-sided walls and bottom enable carrying of heavy, bulky documents
Made from recycled corrugated board
100 % recyclable, FSC® certified
Handles for easy transportation
Accommodates 6 boxes 80 or 5 boxes 100
Flat packed with easy assembly following clear instructions printed on the box
Double-sided walls and bottom enable carrying of heavy, bulky documents
Made from recycled corrugated board
100 % recyclable, FSC® certified
Handles for easy transportation
Why would you purchase this archive box?
Archive boxes designed to create an organised working environment. These archive boxes are the ideal solution for storing and transporting Esselte file storage boxes. Perfect container for archive boxes but also as universal storage and transportation box.
Compatibility
Esselte large archive box is compatible with file storage boxes
Application Information
Typical applications include office environments, storage depots, bankers and medical practices.
Attribute | Value |
---|---|
Colour | White |
Material | Corrugated Board |
Depth | 255mm |
Height | 365mm |
Width | 550mm |