RS PRO Axial Indicator Light, Clear, 5/8 V, 100 mA, 5000h

Bulk discount available

Subtotal (1 pack of 10 units)*

£8.21

(exc. VAT)

£9.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 110 unit(s) shipping from 24 November 2025
  • Plus 100 unit(s) shipping from 24 November 2025
  • Plus 500 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.821£8.21
100 - 490£0.738£7.38
500 - 990£0.617£6.17
1000 - 2490£0.575£5.75
2500 +£0.525£5.25

*price indicative

RS Stock No.:
105-196
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

5/8 V

Lamp Base

Axial

Current Rating

100 mA

Diameter

4.14mm

Lamp Size

T3.8

Length

20 mm

Lens Colour

Clear

Luminosity

1.9 lm

Life Hours

5000h

COO (Country of Origin):
KR

T3.8 x 20 Wire-Ended Axial


Suitable for instrumentation and general industrial applications.


Wire-Ended & Bi-Pin


Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Related links