Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Accessory Type | Adapter | |
| For Use With | Optical Power Meter |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Fibre Optic Power Meters
The new Optical Power Meters combine functionality, style & advanced applications expected in more advanced optical Test & Measurement equipment and are available in calibrated wavelengths of 850nm, 1310nm, 1490nm and 1550nm. Referenced and Absolute optical power readings (dB & dBm) are available as standard. The GRP 460 provides for on-board storage of 1000 measurements for each of the 4 wavelengths along with the ability to up-load the results to PC via a mini USB port. Review of stored field measurements is possible with the Scroll function. An audible signal can be heard on detection of a 2kHz modulated signal from the Optical Light Source range for easy fibre identification (GTP240, GDLS350 and GDLS355), Non Intrusive Live Fibre Identification is possible when used in conjunction with GLFI 110 (rs 736-1778), Connection to the fibre under test is made via the universal 2.5 mm adaptor. Additional male or female connector adaptor styles are available. The readily available CR 2 battery provides over 1000 operations for the power meter. A "LO BAT" display alerts the user to replace the battery
Download results via USB to a computer (GRP 460 only)
Audible tone alert from incoming 2kHz signal
Accepts all connector styles
NIST traceable measurements
Multimode and Singlemode operation
Long battery life
Rugged and compact size
Conversion to Live Fibre ID with GLFI 110 (rs 736-1778)
| GRP450-02 | GRP460-02 | ||
| Detector type | Germanium | | |
| Wavelength range | 850nm-1625nm | | |
| Resolution | 0.01dB | | |
| Absolute accuracy* | +/- 0.25dB | | |
| Optical interface | Universal 2.5mm (Additonal adaptors available) | | |
| Tone identification | 2kHz Incoming signal, Audible Alert | | |
| Power on | Push button ON, Auto shutoff | | |
| Dimensions | 6.1 x 0.94 x 0.75 in. (15.5 x 2.38 x 1.90 cm) | | |
| Weight | 3.0 oz (85g) | | |
| On-board storage | Store up to 1000 measurements | | |
| Data transfer to PC | Mini USB Port (1000 points/ wavelength) | |

