Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Accessory Type | Dual LED | |
| For Use With | Multi-Mode Light Source |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Fibre Optic Light Sources
The pocket-sized GDLS 350, GDLS 355 and GTP 240 Light Sources represent the latest design in stabilised light sources for accurate loss measurement. Standard NIST calibrated, Dual wavelength units or single wavelength unit (1490nm) are available for Multimode & Singlemode systems.,These Light Sources provide a 2kHz tone output for fibre identification when used with the GRP 400 series Optical Power Meters which provide the audible alert.,The 2kHz tone provided by the GDLS 355 may also be used with the GLFI 110 (rs 736-1778) for non invasive live fibre identification.,Units are supplied with an SC adaptor (fixed SC adaptor on GTP 240) with common connector types also available: FC, & ST for mating the Light Source to the fibre under test.All Dual Light Sources are supplied with a long lasting battery.
GTP 240 - Single wavelength 1490nm Laser
GDLS 350 Dual LED 850nm, 1300nm for Multimode application
GDLS 355 Dual Laser 1310nm, 1550nm for Singlemode application
2kHz Tone output
NIST traceable
Long battery life
Rugged, compact and affordable
| GDLS 350 | GDLS 355 | GTP 240 | |
| Wavelength | 850nm and 1300nm LED | 1310nm and 1550nm Laser | 1490nm Laser |
| Output power | -20dBm Typ. | -4.0dBm Typ. | -4.0dBm Typ. |
| Laser Classification | NA | Class 1 (FDA 21 CFR 1040,11) | Class 1 (FDA 21 CFR 1040,11) |
| Output stability | +/- 0.05dB, 1 hour, + /- 0.03dB long after 15 minute warm-up | ||
| Spectral Width | 440nm/120nm | 5nm/5nm | 5nm |
| Optical interface | Universal Connector Interface (FC, SC & ST) | SC only (Fixed) | |
| Tone Output | 2kHz | ||
| Power on | Push button ON, Auto shutoff | ||
| Battery | CR 2, Optional AC power for long term use | ||
| Dimensions | 6.1 x 0.94 x 0.75 in (15.5 x 2.38 x 1.90 cm) | ||
| Weight | 3 oz (85g) | ||
| Operating Temperature | -100 → +50 °C | ||
| Storage Temperature | -300 → +60 °C |

