Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£47.06
£78.43
Price reduction shown applies to column 1 list price
Temporarily out of stock - back order for despatch 18/06/2013
| ||||||
|
|
Specifications
| Connector Type | MTP | |
| Number of Ports | 3 | |
| Panel Type | Sliding | |
| Rack Height | 1U |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
MTP Patch Panel
The patch panel has been designed to accept up to 3 MTP cassettes within a 1U space. The patch panel also offers multiple cable entry solutions. The panel chassis has been designed to accept up to 14 x 24 fibre MTP cassettes. They both have the ability to use multiple adaptor types offering a flexible solution to the end user.
Fits standard 19in.
Accepts loose tube, distribution cable and pre terminated cables
Individually labelled ports
Multiple adaptor options available
Typical applications include data centres, premise installations and telecommunications networks

