- RS Stock No.:
- 125-8407
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-8407
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro S01 FC Singlemode Fibre Optic Patch Panels
From the trusted RS Pro brand, a range of robust 1U sliding patch panels designed to house up to 24 fibres. The powder coated cold rolled steel panels accommodate FC single mode adapter types providing flexible solutions for the networking market. The IP20 1U panels include integrated strengthening tie positions and a removable rear plate allowing for easy installation of cables. In addition, the steel panels feature 4 standard cable entry points for loose tube, tight buffer, pre-terminated and steel tape Armoured Cable.
Features and Benefits
45° open working angle
24 adapter positions
Up to 24 fibres in 1U space
Fits standard 19 racks
IP20 protection class
Individually labelled ports.
24 adapter positions
Up to 24 fibres in 1U space
Fits standard 19 racks
IP20 protection class
Individually labelled ports.
Applications
Data communication
Data centres
Telecommunications
Premise networks
Data centres
Telecommunications
Premise networks
Specifications
Attribute | Value |
---|---|
Connector Type | FC |
Number of Ports | 24 |
Number of Populated Ports | 12 |
Panel Type | Sliding |
Single/Multimode | Single Mode |
Rack Height | 1U |
Dimensions | 482 x 205 x 44.4mm |
Depth | 205mm |