Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Connector Type | SC | |
| Number of Populated Ports | 12 | |
| Number of Ports | 12 | |
| Panel Type | Fixed | |
| Simplex/Duplex | Duplex | |
| Single/Multimode | Multimode |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Fixed Patch Panels - SC
A fixed patch panel system loaded with SC multimode simplex or duplex adaptors.

