- RS Stock No.:
- 848-5395
- Mfr. Part No.:
- FMD1
- Brand:
- Panduit
Discontinued product
- RS Stock No.:
- 848-5395
- Mfr. Part No.:
- FMD1
- Brand:
- Panduit
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panduit OPTICOM® Trays and Drawers
Panduit Opitcom trays and drawers are constructed of steel material. The Drawers have built-in bend radius control clips. Trays and drawers have removable top cover to provide easy access to splices and cable storage.
Specifications
Attribute | Value |
---|---|
Accessory Type | Fibre Optic Drawer |
Dimensions | 504.29 x 389.46 x 44.86mm |
Height | 44.86mm |
Length | 504.29mm |
Width | 389.46mm |
Series | FMD |