- RS Stock No.:
- 756-0710
- Mfr. Part No.:
- HFBR-0527PZ
- Brand:
- Broadcom
18 In stock - FREE next working day delivery available
Price Each
£257.89
(exc. VAT)
£309.47
(inc. VAT)
Units | Per unit |
1 + | £257.89 |
- RS Stock No.:
- 756-0710
- Mfr. Part No.:
- HFBR-0527PZ
- Brand:
- Broadcom
Legislation and Compliance
Product Details
Evaluation Kit HFBR-0527PZ for HFBR-1527Z/2526Z Fibre Optic Components
The HFBR-0527PZ evaluation kit, from Avago, is designed to facilitate the evaluation of 650nm Versatile Link transmitter: HFBR-1527Z (stock no. 236-795) and receiver HFBR-2526Z (stock no. 236-830). Suitable for data transmission at signal rates of 1 to 125MBd, HFBR-1527Z and HFBR-2526Z are ideal for applications including: Intra-system links, board-to-board and rack-to-rack, telecommunications switching systems, computer-to-peripheral data links, PC bus extension, industrial control, proprietary LANs and reduction of lightning and voltage transient susceptibility
Supplied with
Evaluation Board with HFBR-1527Z and HFBR-2526Z, HFBR-RNS001Z 1m POF Simplex cable, Datasheet and application note.
Fibre Optic Evaluation Kits, Avago Technologies
Specifications
Attribute | Value |
---|---|
Kit Type | Evaluation Kit |
- RS Stock No.:
- 756-0710
- Mfr. Part No.:
- HFBR-0527PZ
- Brand:
- Broadcom
Related links
- Broadcom Duplex Fibre Optic Cable Black, 5m
- Broadcom POF Simplex Fibre Optic Connector
- Broadcom POF Duplex Fibre Optic Connector 1mm Fibre Size, 2.8dB...
- Broadcom POF Simplex Fibre Optic Connector 1mm Fibre Size, 2.8dB...
- Broadcom POF Duplex Fibre Optic Connector 1mm Fibre Size
- Broadcom POF Simplex Fibre Optic Connector 1mm Fibre Size
- Broadcom HFBR-2521Z 5MBd 600nm Fibre Optic Receiver Push-in (H) Connector
- Broadcom HFBR-2524Z 1MBd 600nm Fibre Optic Receiver, Square