Molex
Loading...

Price Each (In a Pack of 10)

Please log in to see latest prices Register / Log In
Qty Unit Price
10£0.74
250£0.658
  • Availability In stock for next working day delivery
  • RS Stock No. 670-4297
  • Brand Molex
  • Mfr Part No. 39-53-2075
  • RoHS Status
  • Customer reviews (0) Add a review
Product Details
Product Information
Similar Products
Customer reviews (0)

Technical Reference

  • 1.25 FPC Connector Assembly Drawing
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 670-4297
    Description Connector 1.25mm FFC/FPC,T/H,vert,ZIF,7w
    Manufacturer/Brand: Molex
    Mfr Part No. 39-53-2075
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date May 22, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

3D Model AvailableYes
Body OrientationStraight
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingTin Bismuth Over Nickel
Housing ColourNatural
Housing MaterialPolybutylene Terephthalate
Maximum Contact Resistance20mΩ
Maximum Operating Temperature80°C
Maximum Voltage Rating200V dc
Minimum Operating Temperature-20°C
MountingThrough Hole
Number of Contacts7
Number of Rows1
Pitch1.25mm
Product Depth5mm
Product Height9.8mm
Product Length14.5mm
SystemMolex FFC/FPC through hole
Termination MethodSolder
TypeFPC Connector
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Recently Viewed