- RS Stock No.:
- 790-3252
- Mfr. Part No.:
- 2118 GK - 32
- Brand:
- Busch Jaeger - ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 790-3252
- Mfr. Part No.:
- 2118 GK - 32
- Brand:
- Busch Jaeger - ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
All Weather 44® (IP44) Intermediate Ring with Hinged Lid
This intermediate ring with hinged lid accommodates cover plates
All Weather 44® Switch Covers, Cover Frames and Intermediate Rings
Specifications
Attribute | Value |
---|---|
Colour | White |
Material | Thermoplastic |
Width | 50mm |
Length | 50mm |
Outlet Type | ISDN Socket |
Colour Family | White |
- RS Stock No.:
- 790-3252
- Mfr. Part No.:
- 2118 GK - 32
- Brand:
- Busch Jaeger - ABB