- RS Stock No.:
- 777-0150
- Mfr. Part No.:
- 8561CH
- Brand:
- Deta
Discontinued product
- RS Stock No.:
- 777-0150
- Mfr. Part No.:
- 8561CH
- Brand:
- Deta
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Metal Single and Double Gang Blank Plates Screwless
Part of the Deta Screwless Range, these Metal Blank Plates come in a unique shape, with concealed screws, very easy to install by simply clipping them onto the mounting system. These Connection Plates come in single or double gang.
Standards
BS 5733
Deta Decorative Screwless
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Material | Steel |
Width | 86mm |
Length | 86mm |
Depth | 5mm |
Colour Family | Polished Chrome |