- RS Stock No.:
- 776-7602
- Mfr. Part No.:
- 1901CH
- Brand:
- Deta
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 776-7602
- Mfr. Part No.:
- 1901CH
- Brand:
- Deta
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Single and Double Gang Blank Plates
Part of the Deta Decorative Range, these Blank Plates are elegantly styled and come in a unique shape, very easy to install. These Connection Plates come in single or double gang.
Easy to Install
Supplied in individual boxes
25 year guarantee
Supplied in individual boxes
25 year guarantee
Standards
BS 5733
Deta Decorative Screwed
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Material | Steel |
Width | 146mm |
Length | 86mm |
Depth | 7mm |
Colour Family | Polished Chrome |