- RS Stock No.:
- 822-7720
- Mfr. Part No.:
- 63813-1400
- Brand:
- Molex
- RS Stock No.:
- 822-7720
- Mfr. Part No.:
- 63813-1400
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex PremiumGrade T9999 Tooling
Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.
Molex Crimp Extraction Tool, Ambidextrous Operation, Soft Grip - T9999 Series - 63813-1400
For fuss-free terminal removal, grab this crimp extraction tool from Molex. You can use it with many different series, including 5263 wire-to-board crimps, 33467-series female terminals and 150152-series male terminals. It makes light work of weeding out crimps. All you need to do is insert the tool tip into the service hole adjacent to the terminal and then push against it until it disengages before gently pulling the wire to remove it.
Soft grip handle for comfortable use
Suitable for use with 28 to 18AWG terminals
Suitable for use with 28 to 18AWG terminals
Applications
Electrical maintenance
Industrial automation
DIY electronics
Industrial automation
DIY electronics
What's the benefit of using a crimp extraction tool?
If you want to remove an electrical connector that isn't working, it's hard to do by hand without causing damage. A crimp extraction tool lets you remove terminals safely and cleanly in just a jiffy.
Molex PremiumGrade Series
Part of the T9999 series of hand crimp tools.
SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG
SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG
A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Series | T9999 |
Series Number | 63813 |
Related links
- Molex Crimp Extraction Tool Crimp Contact, Contact size 3mm
- Molex Crimp Extraction Tool Crimp Contact, Contact size 28 → 22AWG
- Molex Crimp Extraction Tool Pin, Socket Contact
- Molex Insertion Tool Pin, Socket Contact
- Molex Crimp Extraction Tool Contact size 22 → 14AWG
- Molex Crimp Extraction Tool Crimp Contact
- Molex Crimp Extraction Tool, HANDTOOL Series
- Molex Crimp Extraction Tool Plug, Receptacle Contact