- RS Stock No.:
- 425-468
- Mfr. Part No.:
- 0411-204-1605
- Brand:
- Deutsch
450 In stock - FREE next working day delivery available
36 available from Europe for delivery within 1 working day(s).
Added
Price Each
£1.72
(exc. VAT)
£2.06
(inc. VAT)
Units | Per unit |
1 - 49 | £1.72 |
50 - 99 | £1.63 |
100 + | £1.55 |
- RS Stock No.:
- 425-468
- Mfr. Part No.:
- 0411-204-1605
- Brand:
- Deutsch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Extraction Tools
A range of crimp contact extraction tools for the Deutsch HDP20, HD10 and HD30 range of sealed connectors.
Remove contacts easily
Designed to break before damaging the connector
Designed to break before damaging the connector
Extraction Tools
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Size | 16 |
Series | HD30, HDP20 |
Overall Length | 2.275 in |
Tip Width | 0.16in |
- RS Stock No.:
- 425-468
- Mfr. Part No.:
- 0411-204-1605
- Brand:
- Deutsch
Related links
- ITT Cannon Crimp Extraction Tool Pin Contact, Contact size 16 → 12AWG
- Deutsch Crimp Extraction Tool HDP20 Series Contact size 20
- TE Connectivity Crimp Extraction Tool Socket Contact, Contact size 16
- DMC Crimp Extraction Tool Contact size 16
- Deutsch Crimp Extraction Tool Pin Contact, Contact size 20
- Glenair Crimp Extraction Tool Socket Contact, Contact size 16
- JAE Crimp Extraction Tool, Contact size 16
- Deutsch Crimp Extraction Tool DRC HD10 HDP20 WT Series, Contact size 12