Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| Cable Length | 1.2m | |
| Depth | 48mm | |
| Efficiency | 86% | |
| Input Voltage | 90 → 264V ac | |
| Length | 75mm | |
| Line Regulation | ±1% | |
| Load Regulation | ±5% | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| MTBF | 100000h | |
| Number of Outputs | 1 | |
| Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive | |
| Output Current | 1.33A | |
| Output Voltage | 15V dc | |
| Plug Type | 3-Pin BS1363 | |
| Power Rating | 20W | |
| Ripple And Noise | ±10% | |
| Type | Switch Mode | |
| Weight | 140g | |
| Width | 50mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
RS Plug-in Switch Mode Power Supplies - ECP UK Series
Energy saving external switch mode plug-top power supplies that are compact and lightweight. These external switch mode plug-top power supplies are Class II double insulated and ErP level V compliant. European versions are also available see stock number 726-2722 typically.
Very low No-load power consumption
Regulated output
ErP level V compliant
Class II double insulated
Short circuit, overload voltage and overload current protection
1.2 metre (approx) output lead with 2.1x5.5x9.5mm centre positive output connector
EMC compliance to EN 55022 Class B
Note
Conforms to Energy-related Product Directive 2009/125/EC,MTBF to MIL-HDBK-217F (25°C)
|

