- RS Stock No.:
- 703-9853
- Mfr. Part No.:
- JJR41010
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 703-9853
- Mfr. Part No.:
- JJR41010
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4 Socket Extension Reel
A range of JOJO extension cable reels that are both made and tested to the highest quality standards.
The cable reels commonly known as an extension lead are available in a variety of lengths and suit a wide range of applications, such as for use with power tools on site, supporting lighting, and in conjunction with transformers.
The cable reels commonly known as an extension lead are available in a variety of lengths and suit a wide range of applications, such as for use with power tools on site, supporting lighting, and in conjunction with transformers.
Features and Benefits
Manufactured to highest quality standards
Metallic stand and handgrip with winding knob
Extension leads are available in a variety of metre lengths
4 socket open reel
Integral thermal cut-out for safety purposes
Flexible PVC cable
Metallic stand and handgrip with winding knob
Extension leads are available in a variety of metre lengths
4 socket open reel
Integral thermal cut-out for safety purposes
Flexible PVC cable
What are extension leads?
An extension lead is an electrical power cable that has a plug one end and one or more sockets on the other end. The cable is flexible and is wound round the reel to ensure safe storage and easy transportation. When an extension is required, the individual sockets are used to power their respective devices. Extension cables are ideal for numerous situations and environments.
Schneider Electric Cable Reel, 10A Current Rating, Flexible Cable - JJR41010
Bridge the divide between your power outlet and an appliance using this cable reel from Schneider Electric. You simply wind it out to the length you need to reach your electrical source and plug your device into a socket on the reel's body. A handy winding knob makes it a breeze to recoil your cable and store it neatly inside the enclosed unit until you need it again. This product has four type-G British standard sockets, so you can conveniently use it to energise multiple devices, such as power tools, computers or home appliances.
Features & Benefits
• Flexible cable with minimal risk of cracking when bent
• Light weight of 1.303g makes it easy to carry with you
• Red colour, so you can spot it quickly in a busy workplace
• Long length of 10m to cover large distances
• Light weight of 1.303g makes it easy to carry with you
• Red colour, so you can spot it quickly in a busy workplace
• Long length of 10m to cover large distances
Applications
• Workshops
• Construction industry
• Offices
• Schools and colleges
• Construction industry
• Offices
• Schools and colleges
What type of jacket does this cable have?
The lead has a PVC jacket that resists abrasion, wear and moisture, so you can be sure of its extended service life in harsh settings. This material also protects you against electric shocks for safety during handling.
Basics Cable Reels
High quality extension reels from the world's leading manufacturer. Available in two types – the Basics range for general purpose and industrial site use, and the Premier range all with integral thermal cut-out, and a model with an RCD for enhanced personal safety. All are individually flash tested to 4kV, and comply with the cable reels Standard EN61242. General purpose 230V types have UK BS1363 plugs and outlet sockets, with the 110V industrial types having BS4343 plugs and outlets. In addition, the Premier range offers three models fitted with European Schuko (EN60884) plugs and outlets.
Specifications
Attribute | Value |
---|---|
Product Type | Cable Reel |
Cable Length | 10m |
Number of Sockets | 4 |
Socket Type | Type G - British |
Auto Rewind | No |
Voltage Rating | 240 V |
Current Rating Unwound | 10A |
Sheath Material | PVC |
Housing Type | Cassette Reel |
Colour | Red |
Series | Thorsman |
- RS Stock No.:
- 703-9853
- Mfr. Part No.:
- JJR41010
- Brand:
- Schneider Electric
Related links
- RS PRO 50m 4 Socket Type G - British Cable Reel, 240 V
- brennenstuhl 50m 3 Socket Type G - British Cable Reel IP20
- Schneider Electric 25m 4 Socket Type G - British Cable Reel, 240 V
- brennenstuhl 10m 3 Socket Type G - British Cable Reel IP20
- brennenstuhl 10m 4 Socket Type G - British, USB Cable Reel
- RS PRO 40m 4 Socket Type G - British Cable Reel, 240 V
- Schneider Electric 15m 4 Socket Type G - British Cable Reel, 240 V
- brennenstuhl 16m 1 Socket Type G - British Cable Reel IP20