Loading...
Price Each (Supplied on a Reel)
| ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Data Rate | 100Mbit/s | |
| Dimensions | 5 x 5 x 0.85mm | |
| Height | 0.85mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Supply Current | 48.9 mA | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Number of Transceivers | 1 | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Standard Supported | IEEE 802.3 | |
| Typical Operating Supply Voltage | 3.135 → 3.465 V | |
| Width | 5mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

