- RS Stock No.:
- 759-5375
- Mfr. Part No.:
- KSZ8873MLLJ
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 759-5375
- Mfr. Part No.:
- KSZ8873MLLJ
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Number of Ports | 3 |
Mounting Type | Surface Mount |
VLAN Support | Yes |
Package Type | LQFP |
Pin Count | 64 |
Typical Operating Supply Voltage | 2.5 V, 3.3 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 759-5375
- Mfr. Part No.:
- KSZ8873MLLJ
- Brand:
- Micrel