- RS Stock No.:
- 431-9544
- Brand:
- RS PRO
- RS Stock No.:
- 431-9544
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
RS Pro Anti Static Bags - Silver
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome. Both heat and zipper versions are available to suit the required component. All models are highly reliable and excellent quality.
Features and Benefits
Heat seal-able or Zip lock
Top of the range ESD shielding
Various bag dimensions to suit equipment
Dissipative outer section, anti static interior
All bags are silver in colour
Quoted dimensions are internal sizes
Top of the range ESD shielding
Various bag dimensions to suit equipment
Dissipative outer section, anti static interior
All bags are silver in colour
Quoted dimensions are internal sizes
How do Anti Static Bags work?
The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.
What is ESD?
An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.
Note
Dimensions quoted are internal dimensions
Specifications
Attribute | Value |
---|---|
Packaging Type | Static Shielding Bag |
Type | Bag |
Colour | Silver |
Length | 203mm |
Thickness | 0.07mm |
Width | 152mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | Yes |
Closure Type | Zipper |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |
Surface Resistance | 1 x 10^4 → < 1 x 10^11Ω |
Tensile Strength | 31.72mPa |
Related links
- RS PRO Static Shielding Bag 152mm(W)x 254mm(L)
- SCS Static Shielding Bag 152mm(W)x 762mm(L)
- SCS Anti Static Bag 152mm(W)x 762mm(L)
- SCS Static Shielding Bag 152mm(W)x 254mm(L)
- SCS Moisture Barrier Bag 152mm(W)x 203mm(L)
- SCS Static Shielding Bag 127mm(W)x 203mm(L)
- SCS Static Shielding Bag 152mm(W)x 203mm(L)
- RS PRO Black Conductive Bag 254mm(W)x 203mm(L)