5 Star C4 90g White PressSeal Envelopes
Loading...
Price 1 Box of 250 | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Stock check temporarily unavailable
| ||||
|
|
Specifications
| Closure Type | Press Seal | |
| Colour | White | |
| Envelope Size | C4 | |
| Height | 324mm | |
| Pack Quantity | 250 | |
| Paper Density | 90g/m² | |
| Width | 229mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
5 Star Envelopes Pocket Press Seal
Suitable for all kinds of general correspondence and mailings
Press Seal
Pocket style
