5 Star C5 90g White PressSeal Envelopes
Loading...
Price 1 Box of 500 | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Closure Type | Press Seal | |
| Colour | White | |
| Envelope Size | C5 | |
| Height | 229mm | |
| Pack Quantity | 500 | |
| Paper Density | 90g/m² | |
| Width | 162mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
5 Star Envelopes Press Seal White C5
Suitable for all kinds of general correspondence and mailings
White with blue opaque interior for security
Press Seal
Pocket style
