Loading...
Price 1 Kit | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Diameter Largest | 3/8in | |
| Diameter Smallest | 3/16in | |
| Finish | Galvanised | |
| Length Longest | 1-1/2in | |
| Length Shortest | 1/2in | |
| Material | Steel | |
| Number of Pieces | 352 | |
| Pin Type | Clevis, Retaining Clip | |
| System of Measurement | Imperial |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Clevis Pin Kit
Imperial size clevis pins and retaining clips manufactured from mild steel and bright zinc plated for corrosion resistance. The kit includes both pins and clips (176 of each), and is supplied in a plastic compartment storage box. Full dimensional data is also supplied with the kit.
| Kit Contents | |||||||
| Clevis Pins | Clevis Pins | Clips | |||||
| dia. | length | qty. | dia. | length | qty. | size | qty. |
| 3/16 | 1/2 | 20 | 1/4 | 1½ | 10 | 3/16 | 70 |
| 3/16 | 5/8 | 20 | 5/16 | 1 | 10 | 1/4 | 50 |
| 3/16 | 5/4 | 15 | 5/16 | 1¼ | 10 | 5/16 | 28 |
| 3/16 | 1 | 15 | 5/16 | 1½ | 8 | 3/8 | 28 |
| 1/4 | 3/4 | 15 | 3/8 | 1 | 10 | ||
| 1/4 | 1 | 15 | 3/8 | 1¼ | 10 | ||
| 1/4 | 1¼ | 10 | 3/8 | 1½ | 8 | ||
Note
Working length of pin is less than nominal length
For 3//16 pins subtract 0·145in, for 1//4 pins 0·176, for 5//16 pins 0·224 and for 3//8 pins 0·25 from nominal length to find the working length
|

