Schneider Electric Harmony Series Latching Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPST

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
330-8559
Mfr. Part No.:
XALK174
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

SPST

Push Button Actuation

Latching

Series

Harmony

Colour

Red

Voltage Rating

600V ac

Depth

53mm

Width

68mm

Priced to Clear

Yes

Push Button Material

PC

Pole and Throw Configuration

SPST

Height

68mm

Related links