Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
Specifications
| Eyewash | Yes | |
| Facewash | Yes | |
| Minimum Pressure | 1.8barG | |
| Mount Type | Floor | |
| Shower | Yes | |
| Temperature Type | Unheated | |
| Wash Type | Flexible Hose |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
1.8 Bar General Purpose Unheated Shower
Convenient and with a wide range of uses. A general purpose shower suitable for use throughout industry in areas where either freezing or overheating is unlikely. This particular model has an additional body spray and is available in galvanised carbon steel protected by green Hammerite.
Separate modular construction for economic packing and shipping costs
Easy to assemble
1.8 bar G minimum pressure
Approvals
ANSI Z358. 1-1990 (US)

