Cosel Embedded Switch Mode Power Supply SMPS, PMC100E-2-N, 5/±15V dc, 1 A, 1.5 A, 13 A, Triple Output, 170 → 264
- RS Stock No.:
- 828-8643
- Mfr. Part No.:
- PMC100E-2-N
- Brand:
- Cosel
Discontinued
- RS Stock No.:
- 828-8643
- Mfr. Part No.:
- PMC100E-2-N
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 5/±15V dc | |
| Output Current | 1 A, 1.5 A, 13 A | |
| Number of Outputs | 3 | |
| Input Voltage | 170 → 264 V ac, 85 → 132 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 241mm | |
| Width | 93mm | |
| Depth | 48mm | |
| Efficiency | 75% | |
| Minimum Temperature | -10°C | |
| Weight | 750g | |
| Maximum Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 5/±15V dc | ||
Output Current 1 A, 1.5 A, 13 A | ||
Number of Outputs 3 | ||
Input Voltage 170 → 264 V ac, 85 → 132 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 241mm | ||
Width 93mm | ||
Depth 48mm | ||
Efficiency 75% | ||
Minimum Temperature -10°C | ||
Weight 750g | ||
Maximum Temperature +65°C | ||
- COO (Country of Origin):
- JP
PMC Series
The PMC series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 1A to 13A. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.
Features:
Small size
Built-in inrush current and overcurrent protection circuits
V1 isolated from V2 and V3
Stabilized output voltage (V1, V2, V3)
Universal input voltage:
PMC15E, 30E: 85 to 264 Vac
PMC50E, 75E, 100E: 85 to 132 Vac/170 to 264 Vac
Small size
Built-in inrush current and overcurrent protection circuits
V1 isolated from V2 and V3
Stabilized output voltage (V1, V2, V3)
Universal input voltage:
PMC15E, 30E: 85 to 264 Vac
PMC50E, 75E, 100E: 85 to 132 Vac/170 to 264 Vac
Note
5 year warranty (excludes PMC50E-1-XULA-N, PMC50E-2-XULA and PMC50E-2-XULA-N)
Standards
UL60950-1, CSA, EN60950-1, EN50178, Complies with DEN-AN
Switch Mode Cosel Open Frame
