TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KPSA5-5, 5V dc, 1A, 5W, 1 Output, 110 → 370 V dc, 85
- RS Stock No.:
- 681-1556
- Mfr. Part No.:
- KPSA5-5
- Brand:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 681-1556
- Mfr. Part No.:
- KPSA5-5
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5 to 15W, Universal Input, Single Output, KPSA Series
Low profile
No minimum load
LED power good indicator
Up to 82% efficiency
Short circuit and over voltage protection
Output derates linearly from 40°C
Conducted and radiated EMI meets EN55022-B, FCC Class B
No minimum load
LED power good indicator
Up to 82% efficiency
Short circuit and over voltage protection
Output derates linearly from 40°C
Conducted and radiated EMI meets EN55022-B, FCC Class B
Note
These products must not be sold / exported into the USA market
Standards
UL 60950-1, CSA 60950-1, EN 60950-1 Class II
Approvals
UL recognised component, CSA
Switch Mode - TDK-Lambda
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 1A |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Open Frame |
Package Type | Open Frame |
Length | 55mm |
Width | 32.61mm |
Depth | 21mm |
Efficiency | 72% |
Maximum Temperature | +70°C |
Weight | 29g |
Minimum Temperature | 0°C |