TDK-Lambda Open Frame Linear Power Supply, 240V ac Input, 5 V dc, ±12 → 15 V dc Output, 1.5 A, 1.7 A, 6 A
- RS Stock No.:
- 255-932
- Mfr. Part No.:
- HTD 1 LF
- Brand:
- TDK-Lambda
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-932
- Mfr. Part No.:
- HTD 1 LF
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Input Voltage | 240V ac | |
Output Voltage | 5 V dc, ±12 → 15 V dc | |
Output Current | 1.5 A, 1.7 A, 6 A | |
Number of Outputs | 3 | |
Embedded | Yes | |
Power Rating | 70W | |
Length | 280mm | |
Width | 124mm | |
Depth | 70mm | |
Mounting Type | Open Frame | |
Efficiency | 55% | |
Load Regulation | ±0.05% | |
Line Regulation | ±0.05% | |
Ripple And Noise | 3mV Pk-Pk | |
Minimum Temperature | 0°C | |
Maximum Temperature | +70°C | |
Weight | 3.6kg | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Input Voltage 240V ac | ||
Output Voltage 5 V dc, ±12 → 15 V dc | ||
Output Current 1.5 A, 1.7 A, 6 A | ||
Number of Outputs 3 | ||
Embedded Yes | ||
Power Rating 70W | ||
Length 280mm | ||
Width 124mm | ||
Depth 70mm | ||
Mounting Type Open Frame | ||
Efficiency 55% | ||
Load Regulation ±0.05% | ||
Line Regulation ±0.05% | ||
Ripple And Noise 3mV Pk-Pk | ||
Minimum Temperature 0°C | ||
Maximum Temperature +70°C | ||
Weight 3.6kg | ||
Regulated Single/Dual/Triple Output, H Series
Rugged open frame construction
L shaped chassis-multiple fixings
Low conducted and radiated noise levels
Adjustable output voltage (except HDC12)
Overload protection with automatic recovery
Overvoltage protection on all 5V outputs
Industry standard sizes
L shaped chassis-multiple fixings
Low conducted and radiated noise levels
Adjustable output voltage (except HDC12)
Overload protection with automatic recovery
Overvoltage protection on all 5V outputs
Industry standard sizes
Standards
EN60950
Approvals
TUV UL recognised CSA certified.
Open Frame Linear