- RS Stock No.:
- 712-7196
- Mfr. Part No.:
- 52212AR
- Brand:
- Calex
Discontinued product
- RS Stock No.:
- 712-7196
- Mfr. Part No.:
- 52212AR
- Brand:
- Calex
Legislation and Compliance
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Input Voltage | 216 → 264V ac |
Output Voltage | ±10 → 15V dc |
Output Current | 500mA |
Embedded | Yes |
Number of Outputs | 2 |
Length | 160mm |
Width | 100mm |
Depth | 57mm |
Mounting Type | Encapsulated |
Load Regulation | 20mV |
Line Regulation | 10mV |
Ripple And Noise | 5mV |
Minimum Temperature | -25°C |
Maximum Temperature | +50°C |
Weight | 970g |