- RS Stock No.:
- 712-7155
- Mfr. Part No.:
- 32212BR
- Brand:
- Calex
Discontinued product
- RS Stock No.:
- 712-7155
- Mfr. Part No.:
- 32212BR
- Brand:
- Calex
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Open Frame Linear
Specifications
Attribute | Value |
---|---|
Input Voltage | 240V ac |
Output Voltage | ±12 → 15V dc |
Output Current | 1.7A |
Number of Outputs | 2 |
Embedded | Yes |
Length | 177.8mm |
Width | 123.7mm |
Depth | 74.93mm |
Mounting Type | Open Frame |
Efficiency | 55% |
Load Regulation | ±0.05% |
Line Regulation | ±0.05% |
Ripple And Noise | 5mV Pk-Pk |
Minimum Temperature | 0°C |
Weight | 1.8kg |
Maximum Temperature | +50°C |