Moflash SD125 Series Bracket Electronic Sounder, 12 → 48 V dc, 115dB at 1 m, IP66, IP67, DC, 63-Tone
- RS Stock No.:
- 787-2164
- Mfr. Part No.:
- SD125DCNNARDN
- Brand:
- Moflash
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 787-2164
- Mfr. Part No.:
- SD125DCNNARDN
- Brand:
- Moflash
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Product Details
Explosion Proof Sounder, SD125 & SD150 Series
These electronic sounders have been approved for use in potentially explosive atmospheres, hazardous areas and very harsh environmental conditions.
Typical applications are Oil and Gas, On-shore & Offshore, Chemical, Petrochemical, Refineries & Marine locations, etc.
The sounder incorporates a three stage alarm option with sixty three tones to choose from which includes four tones that can be recorded or customised by the installer. All tones can be pre-set during installation.
The design of these alarm sounders allow for termination inside the enclosure. Both the SD125 & SD150 are supplied with a stainless steel mounting bracket as standard.
Typical applications are Oil and Gas, On-shore & Offshore, Chemical, Petrochemical, Refineries & Marine locations, etc.
The sounder incorporates a three stage alarm option with sixty three tones to choose from which includes four tones that can be recorded or customised by the installer. All tones can be pre-set during installation.
The design of these alarm sounders allow for termination inside the enclosure. Both the SD125 & SD150 are supplied with a stainless steel mounting bracket as standard.
3 stage alarm with 63 selectable tones
5-20 watts adjustable power rating
Sound output up to 113dB at 1 metre
Volume control
Dustproof and weatherproof
Red (RAL3001)
316 stainless steel or GRP (Glass Reinforced Plastic) enclosure
IP66 / IP67 protection
Temperature -40 to +70°C
Accepts upto ≤2.5mm2 incorporating rising clamp protectors
Cable entry 4 x M20
RoHS compliant and CE marked
5-20 watts adjustable power rating
Sound output up to 113dB at 1 metre
Volume control
Dustproof and weatherproof
Red (RAL3001)
316 stainless steel or GRP (Glass Reinforced Plastic) enclosure
IP66 / IP67 protection
Temperature -40 to +70°C
Accepts upto ≤2.5mm2 incorporating rising clamp protectors
Cable entry 4 x M20
RoHS compliant and CE marked
Standards
Conforms to EN (IEC) 60079-0, EN (IEC) 60079-1 and EN54.
Approvals
Approved by ATEX and CQST
, IMETRO and IECEX (pending)
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB)
Zones 1 & 2, zones 21 & 22 (pending)
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB)
Zones 1 & 2, zones 21 & 22 (pending)
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 48 V dc |
IP Rating | IP66, IP67 |
Decibels at 1 Metre | 115dB |
Current Type | DC |
Number Of Tones | 63 |
Housing Colour | Red |
Mounting Style | Bracket |
Diameter | 187 mm |
Series | SD125 |
Hazardous Area Certification | ATEX |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Housing Material | Stainless Steel |