Cranford Controls VPR-MT Series Surface Mount Electronic Sounder, 8 → 35 V dc, 103dB at 1 m, IP65, DC, 16-Tone
- RS Stock No.:
- 248-7162
- Mfr. Part No.:
- 505-028
- Brand:
- Cranford Controls
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 248-7162
- Mfr. Part No.:
- 505-028
- Brand:
- Cranford Controls
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cranford Controls | |
Supply Voltage | 8 → 35 V dc | |
IP Rating | IP65 | |
Decibels at 1 Metre | 103dB | |
Current Type | DC | |
Number Of Tones | 16 | |
Housing Colour | Red | |
Mounting Style | Surface Mount | |
Diameter | 105 mm | |
Series | VPR-MT | |
Minimum Temperature | -30°C | |
Maximum Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Cranford Controls | ||
Supply Voltage 8 → 35 V dc | ||
IP Rating IP65 | ||
Decibels at 1 Metre 103dB | ||
Current Type DC | ||
Number Of Tones 16 | ||
Housing Colour Red | ||
Mounting Style Surface Mount | ||
Diameter 105 mm | ||
Series VPR-MT | ||
Minimum Temperature -30°C | ||
Maximum Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
16 / 32 Tone Horn Sounder
Tones include warble, sweep, pip and continuous
Rotary volume control
2 x M20 knockouts
Rotary volume control
2 x M20 knockouts