- RS Stock No.:
- 785-8516
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 785-8516
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Reusable/Disposable | Disposable |
Attachment Style | Unattached |
Number of Pairs per Package | 200 |
Single Number Rating SNR | 34dB |
Standards Met | ANSI S3.19-1974 NRR, AS/NZS 1270:2002 Class 5 SCL80, CE, EN 352-2:2002 SNR |
Material | Polyurethane Foam |
Colour | Orange |