- RS Stock No.:
- 409-3012
- Mfr. Part No.:
- 1011282
- Brand:
- Honeywell Safety
- RS Stock No.:
- 409-3012
- Mfr. Part No.:
- 1011282
- Brand:
- Honeywell Safety
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Fusion Regular Corded Ear Plugs
Fusion regular corded earplugs have a multi-material design using advanced manufacturing technology. The ear plugs provide a comfortable all day fit are easy to handle and include a detachable cord. A TPE firm core makes the ear plugs manageable plus the TPE soft flanges give you an excellent fit. The quadruple soft flange design ensures the all day comfort and excellent attenuation. A flexifirm core ensures the easy insertion of the ear plugs and safe storage within a Hear Pack case.
FEATURES and BENEFITS:
Ear protection
Advanced technology
Detachable cord – soft braided fabric
Multilateral design
TPE firm core
TPE soft flange
Quadruples soft flange design
Flexifirm core
Excellent attenuation
Adjust to your ear
Easy insertion
Excellent fit
All day comfort
Multi-use
Weight 0.7 grammes
Hear pack storage case
Advanced technology
Detachable cord – soft braided fabric
Multilateral design
TPE firm core
TPE soft flange
Quadruples soft flange design
Flexifirm core
Excellent attenuation
Adjust to your ear
Easy insertion
Excellent fit
All day comfort
Multi-use
Weight 0.7 grammes
Hear pack storage case
ATTENUATION:
SNR 28 dB
H 29 dB
M 25 dB
L 24 dB
H 29 dB
M 25 dB
L 24 dB
Reusable Ear Plugs
Note
Not suitable for low frequency noise
Specifications
Attribute | Value |
---|---|
Reusable/Disposable | Reusable |
Attachment Style | Corded |
Number of Pairs per Package | 1 |
Single Number Rating SNR | 28dB |
Standards Met | EN 149:2001+A1:2009 |
Material | Elastomer |
Colour | Blue, Yellow |
Metal Detectable | No |
Related links
- 3M E.A.R Ultrafit Series Yellow Reusable Corded Ear Plugs 1 Pairs
- Honeywell Safety Blue Reusable Corded Ear Plugs Metal Detectable, 50 Pairs
- 3M E.A.R Ultrafit X Series Yellow Reusable Corded Ear Plugs 50 Pairs
- Honeywell Safety Blue 28dB Rated, 50 Pairs
- JSP Yellow Reusable Corded Ear Plugs 1 Pairs
- Honeywell Safety Green 28dB Rated, 1 Pairs
- 3M E.A.R Express Series Blue 28dB Rated, 100 Pairs
- 3M E.A.R Ultrafit Series Blue 29dB Rated, 1 Pairs