- RS Stock No.:
- 918-5728
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-5728
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO Classic Ear Defenders
From RS PRO, these classic ear defenders are lightweight and robust, with an adjustable multiple position headband for added comfort. The ear cups are filled with sound-absorbing foam to filter out harmful noises and protect your hearing from damage. With super-soft ear cushions, these high-quality ear defenders can be worn with comfort even for long periods of time .
The ear defenders can be used in conjunction with earplugs, and the ABS polystyrene material gives excellent noise reduction in loud environments.
Features and Benefits
• ABS cup
• PVC cushions
• Lightweight
• Robust
• ABS polystyrene material noise reduction
• Excellent attenuation rate
• Multiple position headband
• Sound absorbing foam filters
• Super-soft ear cushions
• Can be used with ear plugs
• All-day comfort
Applications
Hearing protection is essential in any workplace where loud noises or repetitive noise might lead to hearing damage in employees. These earmuff style ear defenders reduce and deflect such noises by cupping and protecting the ears. They are essential PPE for noisy environments, and are often used by;
• Construction workers
• Factory production workers
• Maintenance engineers
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
The ear defenders can be used in conjunction with earplugs, and the ABS polystyrene material gives excellent noise reduction in loud environments.
Features and Benefits
• ABS cup
• PVC cushions
• Lightweight
• Robust
• ABS polystyrene material noise reduction
• Excellent attenuation rate
• Multiple position headband
• Sound absorbing foam filters
• Super-soft ear cushions
• Can be used with ear plugs
• All-day comfort
Applications
Hearing protection is essential in any workplace where loud noises or repetitive noise might lead to hearing damage in employees. These earmuff style ear defenders reduce and deflect such noises by cupping and protecting the ears. They are essential PPE for noisy environments, and are often used by;
• Construction workers
• Factory production workers
• Maintenance engineers
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
FEATURES and BENEFITS:
ABS cup
PVC cushions
Lightweight
Robust
ABS polystyrene material noise reduction
Excellent attenuation rate
Multiple position headband
Sound absorbing foam filters
Super soft ear cushions
Can be used with ear plugs
All day comfort
ABS cup
PVC cushions
Lightweight
Robust
ABS polystyrene material noise reduction
Excellent attenuation rate
Multiple position headband
Sound absorbing foam filters
Super soft ear cushions
Can be used with ear plugs
All day comfort
Standards
EN 352-1 (SNR 28dB)
ANSI/S3.19 NRR (22dB)
ANSI/S3.19 NRR (22dB)
Approvals
CE Certified
Specifications
Attribute | Value |
---|---|
Attachment Type | Headband |
Single Number Rating SNR | 27dB |
Colour | Red |
Standards Met | ANSI S3.19 NRR, CE, EN 352-1 |