- RS Stock No.:
- 846-698
- Brand:
- RS PRO
- RS Stock No.:
- 846-698
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Air Duster - 400 ml
This air duster is perfect for cleaning and removing dust from delicate items and hard to reach places. The included 100mm bendable extension tube provides a focused and precise jet which can be positioned to reach into tight spaces.
The gas is inert, solvent free and leaves no residue on the object.
The gas is inert, solvent free and leaves no residue on the object.
Typical Cleaning Applications
● Electronics and PCBs
● Cameras and optics
● Computers & Laptops
● Keyboards
● Printers
● Cameras and optics
● Computers & Laptops
● Keyboards
● Printers
Product Features
● Anti-static – suitable for Electro Static devices (ESD) and environments
● Leaves no residues
● Non-flammable
● Contains no CFCs or Ozone depleting compounds
● Includes 100mm extension tube for precise cleaning and within confined spaces
● Leaves no residues
● Non-flammable
● Contains no CFCs or Ozone depleting compounds
● Includes 100mm extension tube for precise cleaning and within confined spaces
Product Warnings
● Prolonged blasts of air may cause frost to form on the surface of the can.
● Do not use when inverted, maximum angle of use is 60 degrees from vertical or less. For an Invertible Air Duster please visit RS 497-280.
● Do not use when inverted, maximum angle of use is 60 degrees from vertical or less. For an Invertible Air Duster please visit RS 497-280.
Specifications
Attribute | Value |
---|---|
Package Size | 400 ml |
Package Type | Aerosol |
Active Chemical | 134a, DME |
Delicate and Optics Use | Yes |
Flammable | No |
Invertible | No |
High Power | No |
Global Warming Potential | 1387 |
Related links
- RS PRO Air Duster Flammable
- Ambersil 33279 High Powered AIR DUSTER EXTREME Air Duster, 340 ml
- Ambersil 32504-AB High Powered Dust Remover Air Duster Flammable
- Ambersil 33181 High Powered AIR DUSTER 2 Air Duster, 400 ml
- Ambersil 31570-AB High Powered Air Duster Air Duster, 400 ml
- Electrolube EREADP400 Air Duster, 400 ml
- RS PRO Air Duster, 300 ml
- Rocol 32313 Invertible Eco-Logic Air Duster Air Duster, 200 ml