- RS Stock No.:
- 697-7785
- Mfr. Part No.:
- ADSP-2181BSZ-133
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 697-7785
- Mfr. Part No.:
- ADSP-2181BSZ-133
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Digital Signal Processors (DSP), Analog Devices
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 33.3MHz |
Device Million Instructions per Second | 33.3MIPS |
Data Bus Width | 16bit |
RAM Size | 80 kB |
Instruction Set Architecture | Enhanced Harvard |
Program Memory Type | RAM |
Numeric and Arithmetic Format | Fixed Point |
Mounting Type | Surface Mount |
Package Type | MQFP |
Pin Count | 128 |
Typical Operating Supply Voltage | 5 V |
Width | 28mm |
Height | 3.4mm |
Minimum Operating Temperature | 0 °C |
Length | 28mm |
Maximum Operating Temperature | +70 °C |
Dimensions | 28 x 28 x 3.4mm |
- RS Stock No.:
- 697-7785
- Mfr. Part No.:
- ADSP-2181BSZ-133
- Brand:
- Analog Devices