Loading...
|
|
|
Specifications
| Data Bus Width | 16bit | |
| Device Million Instructions per Second | 5MIPS | |
| Dimensions | 52.46 x 13.71 x 5.08mm | |
| Height | 5.08mm | |
| Instruction Set Architecture | Modified Harvard | |
| Length | 52.46mm | |
| Maximum Frequency | 20.5MHz | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Mounting Type | Through Hole | |
| Numeric and Arithmetic Format | Fixed Point | |
| Package Type | PDIP | |
| Pin Count | 40 | |
| Program Memory Size | 3 kB | |
| Program Memory Type | RAM, ROM | |
| RAM Size | 288 B | |
| Typical Operating Supply Voltage | 5 V | |
| Width | 13.71mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

