Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£7.10
£12.76
Price reduction shown applies to column 1 list price
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| Data Bus Width | 16bit | |
| Device Million Instructions per Second | 108MIPS | |
| Dimensions | 20 x 20 x 1.4mm | |
| Height | 1.4mm | |
| Length | 20mm | |
| Maximum Frequency | 108MHz | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Numeric and Arithmetic Format | Fixed Point | |
| Package Type | LQFP | |
| Pin Count | 144 | |
| Program Memory Type | DARAM, ROM, SARAM | |
| RAM Size | 128 kB | |
| Typical Operating Supply Voltage | 1.2 V, 3.3 V | |
| Width | 20mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

