Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Stock check temporarily unavailable
| ||||
|
|
Specifications
| Head Type | Phillips | |
| Number of Pieces | 1 | |
| Size | PH3 x 25 mm | |
| Type | Impact Bit |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
25mm Phillips SDB Bit Set
25mm bits designed for use in Impact drivers
Extreme hardened
1/4in hex drive
Can be used in standard drill drivers
Supplied in packs of 5

