Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Power Tools
Drills
RS PRO Keyless 12V Cordless Drill Driver, Type G - British 3-Pin
RS Stock No.:
468-8828
Brand:
RS PRO
Image representative of range
View all Drills
Discontinued product
RS Stock No.:
468-8828
Brand:
RS PRO
Technical Reference
Legislation and Compliance
Product Details
Specifications
Cordless Drill Kits Data
Battery Drill & Driver GB/D
RoHS Status: Not Applicable
Statement of conformity
12V & 14.4V Drill Drivers
2-speed gearbox
Variable speed (0-400//0-1400)
Reversible
13mm keyless chuck & spindle lock
19 torque + 1 drill settings
Additional battery packs available
Supplied with
1 hr Charger, 2 x 1.9Ah batteries, Storage Case.
Attribute
Value
Drill Type
Drill Driver
Voltage Rating
12V
Corded/Cordless
Cordless
Battery Type
NiCd
Battery Capacity
1.9Ah
Chuck Size
13mm
Chuck Type
Keyless
Max Speed
1400rpm
Speed
0 → 400 / 0 → 1400rpm
Plug Type
Type G - British 3-Pin
Number of Gears
2
Battery Charge Time
1h
Model Number
EE0200
RS Stock No.:
468-8828
Brand:
RS PRO
Technical Reference
Legislation and Compliance
Product Details
Specifications
Cordless Drill Kits Data
Battery Drill & Driver GB/D
RoHS Status: Not Applicable
Statement of conformity
12V & 14.4V Drill Drivers
2-speed gearbox
Variable speed (0-400//0-1400)
Reversible
13mm keyless chuck & spindle lock
19 torque + 1 drill settings
Additional battery packs available
Supplied with
1 hr Charger, 2 x 1.9Ah batteries, Storage Case.
Attribute
Value
Drill Type
Drill Driver
Voltage Rating
12V
Corded/Cordless
Cordless
Battery Type
NiCd
Battery Capacity
1.9Ah
Chuck Size
13mm
Chuck Type
Keyless
Max Speed
1400rpm
Speed
0 → 400 / 0 → 1400rpm
Plug Type
Type G - British 3-Pin
Number of Gears
2
Battery Charge Time
1h
Model Number
EE0200