- RS Stock No.:
- 200-3845
- Mfr. Part No.:
- 060186817A
- Brand:
- Bosch
1 In stock - FREE next working day delivery available
Added
Price Each
£158.76
(exc. VAT)
£190.51
(inc. VAT)
Units | Per unit |
1 + | £158.76 |
- RS Stock No.:
- 200-3845
- Mfr. Part No.:
- 060186817A
- Brand:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Bosch GSR Series Drill Driver, Brushed Motor, Li-Ion Battery - 060186817A
This compact cordless drill driver by Bosch, the GSR 12V-15, is equipped with a 12V Li-Ion battery and a keyless chuck, offering users convenience and efficiency in various drilling and screw driving applications. With a brushed motor and a battery capacity of 2 Ah, this drill driver is designed for professionals in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Cordless drill driver powered by a 12V Li-Ion battery for portability and flexibility
• Keyless chuck with a 10mm capacity allows for quick and easy bit changes
• Brushed motor provides reliable power and performance
• 2 Ah battery capacity ensures long-lasting use without frequent recharging
• Keyless chuck with a 10mm capacity allows for quick and easy bit changes
• Brushed motor provides reliable power and performance
• 2 Ah battery capacity ensures long-lasting use without frequent recharging
Applications
• Ideal for drilling and screw driving tasks in tight spaces and overhead areas
• Suitable for professionals in automation, electronics, electrical, and mechanical industries
• Suitable for professionals in automation, electronics, electrical, and mechanical industries
Can it be used for heavy-duty drilling tasks?
Yes, the Bosch GSR 12V-15 drill driver with a brushed motor is suitable for a range of drilling applications.
Will it work effectively in confined spaces?
Yes, the compact design of this drill driver makes it perfect for use in tight areas.
Is it suitable for professional use in mechanical industries?
Yes, the GSR 12V-15 is designed to meet the demands of professionals in various industries.
Can it handle different types of materials?
Yes, this drill driver is versatile enough to handle various drilling and screw driving tasks in different materials.
Is it easy to operate for beginners?
Yes, the Bosch GSR 12V-15 comes with user-friendly features for ease of use by all skill levels.
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 12V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 2Ah |
Series | GSR |
Chuck Size | 10mm |
Chuck Type | Keyless |
Number of Batteries | 2 |
Max Speed | 1300rpm |
Speed | 0 → 400 / 0 → 1300rpm |
Plug Type | Type G - British 3-Pin |
Drilling Capacity Metal | 10 mm |
Drilling Capacity Wood | 19 mm |
Number of Gears | 2 |
Model Number | GSR 12V-15 |
Related links
- Bosch GSR Keyless 12V Cordless Drill Driver
- DeWALT XR Keyless 12V Cordless Combi Drill, UK Plug
- DeWALT XR Keyless 12V Cordless Drill Driver, UK Plug
- DeWALT DCD Keyless 12V Cordless Drill Driver, UK Plug
- Bosch GSR Quick Change 12V Cordless Drill Driver, Type G - British 3-Pin
- Makita Keyless 12V Cordless Drill Driver, Type G - British 3-Pin
- Bosch GSR Keyless 18V Cordless Drill Driver
- Makita Keyless 12V Cordless Impact Driver, Type G - British 3-Pin