- RS Stock No.:
- 182-9875
- Mfr. Part No.:
- 0.601.9H4.071
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 182-9875
- Mfr. Part No.:
- 0.601.9H4.071
- Brand:
- Bosch
Legislation and Compliance
Product Details
Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge therefore protecting it against irreparable damage
Durable: Less wear thanks to 13 mm, autolock full metal chuck
20+ Clutch settings
LED base-mounted work light
Comfortable handling due to the compact design
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge therefore protecting it against irreparable damage
Durable: Less wear thanks to 13 mm, autolock full metal chuck
20+ Clutch settings
LED base-mounted work light
Comfortable handling due to the compact design
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Li-Ion |
Battery Capacity | 5Ah |
Series | GSB |
Chuck Size | 13mm |
Chuck Type | Keyless |
Orientation | Straight |
Number of Batteries | 2 |
Wattage | 90W |
Drive Size | 8 mm |
Plug Type | Type G - British 3-Pin |
Number of Gears | 2 |
Drilling Capacity Wood | 38 mm |
Drilling Capacity Masonry | 13 mm |
Model Number | GSB 18V-28 |
Drilling Capacity Metal | 13 mm |