Loading...
| |||
|
Specifications
| Number of Pieces | 102 | |
| Set Contents | 60 mm Magnetic Bit Extension; Spade Bit (x3); Masonry Drill Bits (x5); Countersink; High Speed Drill Bits (x13); Nutdriver (x14); Holesaw Wood (x5); Centre Punch; Bits: 25 mm (x32); Bits: 50 mm (x14); Magnetic Tip Bit Driver; Bit Holder (x2); Screw Finder (x2); Brad Point Drill (x6); Measuring Tape: 3.5 m; Boat Level: 8 in | |
| Set Type | Drill and Screwdriver Set |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
102 Piece Drill & Screwdriver Kit
Drill and screwdriver set containing popular sizes.
| Contents |
| 1 x 60mm Magnetic Bit Extension |
| 3 x Spade Bit |
| 5 x Masonry Drill Bits |
| 1 x Countersink |
| 13 x High Speed Drill Bits |
| 14 x Nutdriver |
| 5 x Holesaw (Wood) |
| 1 x Centre Punch |
| 32 x 25mm Bits |
| 14 x 50mm Bits |
| 1 x Bit Driver (Magnetic Tip) |
| 2 x Bit Holder |
| 2 x Screw fFnder |
| 6 x Brad Point Drill |
| 1 x 3.5m Measuring Tape |
| 1 x 8in Boat Level |


