Loading...
Price 1 Set | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Material | Carbide Tipped | |
| Maximum Size | 7mm | |
| Minimum Size | 5mm | |
| Number of Pieces | 5 | |
| Set Contents | 5; 5.5; 6; 6.5; 7 mm | |
| Set Type | Straight Shank Masonry Drill set |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Standard Straight Shank
5 percussion grade carbide tipped masonry drills for general purpose masonry work
5, 5.5, 6.0, 6.5 & 7.0mm dia
Plastic Wallet
Masonry Drill Sets
All Masonry Drill Sets can be used with Hammer Action Drills.

