Loading...
Price 1 Kit | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Character Height | 12in | |
| Number of Pieces | 49 | |
| Type | Letters, Numbers & Symbols |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
ROCOL Stencil Kit
The Stencil Kit comprises upper case letters, which can be used to clearly mark up the workplace or as a traffic management system. Suitable for use with marking paints. The Stencil Kit is available in 300mm upper case only.
| Kit contents | |
| One each: | B C D F G H J K L M Q R T U V W X Y Z |
| Two each: | I N P S |
| Three each: | A EO |
| One each: | 1 2 3 4 5 6 7 8 9 0 |
| Arrowhead | |
| Arrow shaft (straight) | |
| Arrow shaft (L shaped) | |

