Accuride Steel Drawer Slide, 914.4mm Closed Length, 209kg Load

Subtotal (1 pair)*

£252.27

(exc. VAT)

£302.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£252.27

*price indicative

RS Stock No.:
382-6928
Mfr. Part No.:
DZ9301-0036
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Material

Steel

Length Closed

914.4mm

Travel Length

914.4mm

Extension

100%

Overall Height

76.2mm

Maximum Load

209kg

Accuride DZ9301 Series Heavy-Duty Drawer Runners


From Accuride the DZ9301 range of telescopic ball bearing drawer runners with a full extension capability made from bright electro zinc plated steel. These runners are able to hold up to 227 kg and are ideal for use in a wide range of heavy-duty storage applications.

Self-Cleaning Ball Retainer


These Accuride drawer runners have a durable stainless steel ball movement which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.

Bumper


A bumper on the front of these drawer runners help absorb the noise the drawer makes when it is closed.

Side and Flat Mounting


These drawer runners can be side mounted on either side of the drawer or flat mounted on the bottom of the drawer.

Non-Disconnect


These drawer slides are non-disconnect which means the drawers cannot be removed from the cabinet. This is both a practical and safety measure that prevents a heavily loaded drawer from being dropped and causing damage to the contents and or personal injury

Key Features and Benefits


• Smooth and quiet ball bearing action
• Up to 227 kg load capacity
• Made from durable zinc plated steel
• 100% full extension capability
• Self-cleaning ball retainer
• Bumper on front of runner to absorb noise
• Non-disconnect
• Can be side or flat mounted

Applications


These heavy-duty drawer runners are designed for use with wide drawer furniture and cabinets in residential and commercial environments. The drawer runners are for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. Applications for these drawer slides include heavy-duty storage drawers, tool cabinets and boxes, large pantry pull outs, modular storage cabinets and vehicular applications

Related links