Uvex Disposable Respirator for Aerosols, Dangerous Chemical Compounds, Hazardous Respirable Dust, Soldering, Welding
- RS Stock No.:
- 130-6103
- Mfr. Part No.:
- 8732312
- Brand:
- Uvex
102 In stock - FREE next working day delivery available
9 available from Europe for delivery within 1 working day(s).
Added
Price 1 Box of 15
£64.40
(exc. VAT)
£77.28
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 6 | £64.40 | £4.293 |
7 - 14 | £61.83 | £4.122 |
15 - 39 | £59.89 | £3.993 |
40 + | £56.68 | £3.779 |
*price indicative |
- RS Stock No.:
- 130-6103
- Mfr. Part No.:
- 8732312
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Uvex silv-Air c 2312 (small) FFP3 mask
Uvex silv-Air c 2312 is a smaller cup size FFP3 mask suitable for narrower faces. Gives protection against dust, mist and fumes. The uvex silv-Air c guarantees reliable protection, even over longer periods of use, thanks to innovative filter technology and a real advance in comfort. All filtering face masks have been tested and certified in accordance with EN 149, Respiratory protective devices, filtering half masks to protect against particles. They conform to the EU guideline 89/686/EEC. In addition, the masks meet the highest international standards: NIOSH, AUS/NZ, SABS & GOST certified.
Features and Benefits
FFP3 preformed cup mask with smaller cup size suitable for those with narrower faces
Soft all round foam sealing lip for enhanced face seal
Requires minimal adjustment for a perfect fit
4-point elastic cotton band gives a stable even fit
Large centrally located exhalation valve for easy airflow exchange reduces moisture and heat build up inside the mask
Soft material edges - no sharp irritating edges and prevents uncomfortable pressure points
Concealed, adjustable nose clip ensures excellent individual fit. No metal parts make contact with skin
Mask fulfils the requirements of the dolomite dust test
Designed to be compatible with uvex eyewear for optimum protection
High quality materials prevent mask from collapsing during breathing for easy wear
Specifications
Attribute | Value |
---|---|
Protection Rating | FFP3 |
Valved | No |
Moulded/Fold Flat | Moulded |
Includes Safety Glasses | No |
Adjustable Nose Clips | Yes |
Quantity Per Package | 15 |
Category | Aerosols, Dangerous Chemical Compounds, Hazardous Respirable Dust, Soldering, Welding |
Colour | White |
- RS Stock No.:
- 130-6103
- Mfr. Part No.:
- 8732312
- Brand:
- Uvex
Related links
- Disposable Respirators
- Face Mask for Aerosols Hazardous Respirable Dust Welding Protection
- Power Tools, Soldering & Welding
- Uvex Disposable Face Mask for General Purpose Protection Valved 15...
- Uvex Disposable Face Mask for General Purpose Protection...
- Uvex Uvex U Fit Blue Powder-Free Nitrile Disposable Gloves No
- Alpha Solway AMF3CV Series Disposable Respirator for Welding...
- Alpha Solway AMF3V Series Disposable Respirator for Welding...