- RS Stock No.:
- 508-1458
- Brand:
- BM Polyco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 508-1458
- Brand:
- BM Polyco
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
BM Polyco Disposable Gloves
The BM Polyco Finex natural disposable gloves are made of latex and have a size of 8.5–L. It is processed specially to reduce proteins and toxins associated with irritation and sensitisation. These gloves have a 24cm length and 0.14 thickness. Each box contains 100 gloves.
Features and Benefits
Ambidextrous- 100% natural latex, fits either hand
Rolled beaded cuff style
Tight fitting for maximum dexterity and tactility
Powdered: vegetable starch to help donning and absorb perspiration
Powder-free (PF): Low particle count reduces the risk of product contamination
Not food safe
Accepted quality level is 1.5
Anti-static
Rolled beaded cuff style
Tight fitting for maximum dexterity and tactility
Powdered: vegetable starch to help donning and absorb perspiration
Powder-free (PF): Low particle count reduces the risk of product contamination
Not food safe
Accepted quality level is 1.5
Anti-static
Applications
Pharmaceutical industry
Electronics
Laboratory
Medical field
Veterinary
Schools
Food processing
Controlled environment rooms (powder-free type only)
Electronics
Laboratory
Medical field
Veterinary
Schools
Food processing
Controlled environment rooms (powder-free type only)
Certifications
EN374
EN374
EN455
EN374
EN455
Specifications
Attribute | Value |
---|---|
Glove Size | 8.5, Large |
Glove Material | Latex |
Colour | Natural |
Glove Type | Medical |
European Safety Standard | EN455 |
Powdered | Powder-Free |
Number of Gloves | 100 |
Range | Finex |
Accepted Quality Level AQL | 1.5 |
- RS Stock No.:
- 508-1458
- Brand:
- BM Polyco