Loading...
Price Each (Supplied in a Tube) | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
Temporarily out of stock - back order for despatch 10/06/2013
| ||||||||||
|
|
Specifications
| Actuator Type | Slide | |
| Contact Configuration | SPST | |
| Contact Current Rating | 10 mA @ 5 V dc | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Mounting Type | PCB | |
| Number of Positions | 6 | |
| Package Style | SIP |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
APEM SIP Series,Straight,Single in Line
Operation force 800gf
Non switching rating 100mA 50Vdc
Switching rating 10mA,5Vdc
RoHS & Lead free solderable

